Image is representational - see mfr. specs

RGSCC211-R-B-B-A

Carling Technologies

2-pole - OFF-None-ON - 15A/20A 250VAC/125VAC not HP rated - Non-Illuminated Black Rocker - .250 Tab (Q.C.)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
2-pole - OFF-None-ON - 15A/20A 250VAC/125VAC not HP rated - Non-Illuminated Black Rocker - .250 Tab (Q.C.)
Search Keywords: RGSCC211RBBA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    RGSCC211-R-B-B-A
  • Alias/AKA:
    RGS-00000100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    20@125VAC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 189
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
30
$4.12
60
$4.11
120
$2.88
270
$2.30
510
$2.28
1,020
$2.24
2,520
$2.21
5,010 +
$2.18
Click for Quote
Log in to unlock special pricing
Older Equivalent
RGS-00000100
RGS-00000100
VIEW PRODUCT
Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 2

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!