- Home ›
- All Products›
- RGS-46105068
RGS-46105068
Carling Technologies
Switch Rocker DPST 20A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPST 20A 125V
Search Keywords: RGS46105068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RGS-46105068
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
Price (USD)
Qty
Unit Price
30
$5.47
60
$5.45
120
$3.74
270
$2.95
510
$2.80
1,020
$2.79
2,520
$2.67
5,010 +
$2.64
Click for Quote
Log in
to unlock special pricing