- Home ›
- All Products›
- RGS-46105035
RGS-46105035
Carling Technologies
Switch Rocker DPST 20A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPST 20A 125V
Search Keywords: RGS46105035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RGS-46105035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 30
Stock lot only:
1
Minimum Order Quantity:
30
Order Increment:
30
Price (USD)
Qty
Unit Price
1
$4.576
30
$4.160
60
$4.080
120
$2.880
270
$2.300
510
$2.250
1,020
$2.200
2,520 +
$2.140
Click for Quote
Log in
to unlock special pricing