- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RGS-46105025
RGS-46105025
Carling Technologies
Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: RGS46105025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RGS-46105025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,830
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
Price (USD)
Qty
Unit Price
30
$4.45
60
$3.82
120
$3.40
270
$3.37
510
$3.36
1,020
$2.84
2,520
$2.32
5,010 +
$2.31
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT