- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RGS-00013257
RGS-00013257
Carling Technologies
Switch Rocker DPDT 20A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPDT 20A 125V
Search Keywords: RGS00013257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RGS-00013257
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$9.112
30
$8.524
100
$6.250
250
$5.717
500
$5.015
1,000
$4.946
2,500
$4.922
5,000 +
$4.897
Click for Quote
Log in
to unlock special pricing