- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RD220-MB-B-0-N
RD220-MB-B-0-N
Carling Technologies
Switch Rocker OFF None (ON) SPST Solder Lug Flat Rocker 12A 250VAC 372.85VA 100000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF None (ON) SPST Solder Lug Flat Rocker 12A 250VAC 372.85VA 100000Cycle
Search Keywords: RD220MBB0N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RD220-MB-B-0-N
-
Alias/AKA:RAR-00004853
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
50
$3.45
100
$2.46
250
$1.91
500
$1.85
1,000
$1.75
2,500
$1.70
5,000
$1.66
7,500 +
$1.65
Click for Quote
Log in
to unlock special pricing