- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RCV-37129762
RCV-37129762
Carling Technologies
Switch Rocker ON None ON DPDT Quick Connect Locking Rocker 20A 12VDC 150000Cycles Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT Quick Connect Locking Rocker 20A 12VDC 150000Cycles Automotive
Search Keywords: RCV37129762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-37129762
-
Alias/AKA:VDD1SW0B-AZD00-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 7/20/26
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$18.40
30
$17.85
50
$17.33
100
$12.20
250
$9.49
500
$9.24
1,000 +
$9.12
Click for Quote
Log in
to unlock special pricing