- Home ›
- All Products›
- RCV-37108940
RCV-37108940
Carling Technologies
Switch Rocker SPST 20A 12V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPST 20A 12V
Search Keywords: RCV37108940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-37108940
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 20
On Order:
250
can ship 7/9/26
Stock lot only:
2
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
1
$12.331
20
$11.210
40
$10.880
60
$10.530
100
$7.580
260
$5.950
500
$5.770
1,000 +
$5.580
Click for Quote
Log in
to unlock special pricing