- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RCV-00113281
RCV-00113281
Carling Technologies
Rocker Switch - SPDT - ON-OFF - 20A@12V - Illuminated Red
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SPDT - ON-OFF - 20A@12V - Illuminated Red
Search Keywords: RCV00113281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00113281
-
Alias/AKA:V7D1AC0B-A4B00-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$18.65
30
$18.09
50
$17.57
100
$12.37
250
$9.62
500
$9.36
1,000 +
$9.24
Click for Quote
Log in
to unlock special pricing