- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RCV-00113220
RCV-00113220
Carling Technologies
Switch Rocker (ON) ON OFF SPDT Quick Connect Rocker 20A 12VDC 150000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) ON OFF SPDT Quick Connect Rocker 20A 12VDC 150000Cycles
Search Keywords: RCV00113220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00113220
-
Alias/AKA:VMD2BH04-69Z00-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$29.62
30
$27.90
50
$27.50
100
$18.84
250
$14.87
500
$14.68
1,000 +
$14.30
Click for Quote
Log in
to unlock special pricing