- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RCV-00112996
RCV-00112996
Carling Technologies
Switch Rocker DPST 15A 24V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPST 15A 24V
Search Keywords: RCV00112996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00112996
-
Alias/AKA:VAB2YJJ1-68800-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$22.72
30
$22.04
50
$21.40
100
$14.45
250
$11.72
500
$11.41
1,000 +
$11.26
Click for Quote
Log in
to unlock special pricing