- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RCV-00112991
RCV-00112991
Carling Technologies
Switch Rocker Dpst-no 15A 24V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Dpst-no 15A 24V
Search Keywords: RCV00112991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00112991
-
Alias/AKA:VBB2S001-6ZZ00-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
20
$15.51
40
$14.82
60
$14.28
100
$10.28
260
$7.88
500
$7.67
1,000 +
$7.57
Click for Quote
Log in
to unlock special pricing