- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RCV-00112845
RCV-00112845
Carling Technologies
Sealed Rocker Switch - (ON)-OFF-(ON) - Single Pole - 20A - 12V - 8 Terminals - .250 TAB (QC) No Barriers - 12VDC Amber Lamp - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Rocker Switch - (ON)-OFF-(ON) - Single Pole - 20A - 12V - 8 Terminals - .250 TAB (QC) No Barriers - 12VDC Amber Lamp - No Seal Black Bracket - Amber Square Lens - Black Hard Surface Actuator.
Search Keywords: RCV00112845
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00112845
-
Alias/AKA:V8D1KNNB-AFC00-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$21.63
30
$20.99
50
$20.38
100
$13.76
250
$11.16
500
$10.86
1,000 +
$10.72
Click for Quote
Log in
to unlock special pricing