- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RCV-00112660
RCV-00112660
Carling Technologies
Switch Rocker ON ON OFF SPDT Quick Connect Rocker/Paddle 20A 12VDC 150000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON ON OFF SPDT Quick Connect Rocker/Paddle 20A 12VDC 150000Cycles
Search Keywords: RCV00112660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00112660
-
Alias/AKA:VGD2H0NB-00000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$19.79
30
$19.20
50
$18.64
100
$13.13
250
$10.21
500
$9.94
1,000 +
$9.81
Click for Quote
Log in
to unlock special pricing