- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RCV-00112399
RCV-00112399
Carling Technologies
Sealed Rocker Switch - (ON)-NONE-OFF - Single Pole - 20A - 12V - 8 Terminals - .250 TAB (QC) No Barriers - 12VDC Amber Lamp - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Rocker Switch - (ON)-NONE-OFF - Single Pole - 20A - 12V - 8 Terminals - .250 TAB (QC) No Barriers - 12VDC Amber Lamp - No Seal Black Bracket - No Actuator.
Search Keywords: RCV00112399
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00112399
-
Alias/AKA:V2D1H0NB-00000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20
$14.18
40
$13.54
60
$13.04
100
$9.39
260
$7.20
500
$7.01
1,000 +
$6.92
Click for Quote
Log in
to unlock special pricing