- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RCV-00111200
RCV-00111200
Carling Technologies
Switch Rocker (ON) None OFF SPST Quick Connect Curved Rocker 20A 12VDC 150000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) None OFF SPST Quick Connect Curved Rocker 20A 12VDC 150000Cycles Bulk
Search Keywords: RCV00111200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00111200
-
Alias/AKA:V2D1AT04-1RZ00-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$14.98
30
$14.75
50
$14.54
100
$10.31
250
$8.20
500
$8.09
1,000 +
$8.04
Click for Quote
Log in
to unlock special pricing