- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RCV-00111091
RCV-00111091
Carling Technologies
Switch Rocker ON None ON DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: RCV00111091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00111091
-
Alias/AKA:VDD1BT04-4RZ00-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$22.31
30
$21.65
50
$21.02
100
$14.19
250
$11.51
500
$11.20
1,000 +
$11.06
Click for Quote
Log in
to unlock special pricing