- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RCV-00109236
RCV-00109236
Carling Technologies
Sealed Rocker Switch - ON-NONE-OFF - Single Pole - 20A - 12V - 10 Terminals - .250 TAB (QC) No Barriers - 12VDC Red Lamp - No ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Rocker Switch - ON-NONE-OFF - Single Pole - 20A - 12V - 10 Terminals - .250 TAB (QC) No Barriers - 12VDC Red Lamp - No Seal Black Bracket - Red Lens - Black Hard Surface Actuator.
Search Keywords: RCV00109236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00109236
-
Alias/AKA:V1D2BT0B-CMC00-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
20
$11.79
40
$11.52
60
$11.27
100
$8.11
260
$6.40
500
$6.32
1,000 +
$6.28
Click for Quote
Log in
to unlock special pricing