- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RCV-00108435
RCV-00108435
Carling Technologies
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Bulk
Search Keywords: RCV00108435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00108435
-
Alias/AKA:V8D2UNNB-00000-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$19.36
30
$18.51
50
$18.11
100
$12.74
250
$10.02
500
$9.71
1,000 +
$9.40
Click for Quote
Log in
to unlock special pricing