- Home ›
- All Products›
- RCV-00104820
RCV-00104820
Carling Technologies
Switch Rocker SPDT 20A 12V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPDT 20A 12V
Search Keywords: RCV00104820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00104820
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 20
Stock lot only:
9
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
1
$13.387
20
$12.170
40
$11.660
60
$11.250
100
$8.100
260
$6.240
500
$6.220
1,000 +
$6.080
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT