- Home ›
- All Products›
- RCV-00100359
RCV-00100359
Carling Technologies
Switch Rocker DP3T 20A 12V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker DP3T 20A 12V
Search Keywords: RCV00100359
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00100359
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$20.06
30
$19.76
50
$19.34
100
$13.53
250
$10.98
500
$10.84
1,000 +
$10.77
Click for Quote
Log in
to unlock special pricing