Available Replacements
お薦めの代わりの商品
V1B1S00B-1ZZ00-000
V1B1S00B-1ZZ00-000

Carling Technologies

在庫: 26

最低注文: 20

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Rocker SPST 15A 24V

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued & Replaced
包装
Certificate of Compliance Guarantee
説明 +
Switch Rocker SPST 15A 24V
Search Keywords: RCV00017016
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Carling Technologies
  • 部品番号:
    RCV-00017016
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
在庫: 26
即時出荷可能
Minimum Order Quantity:
20
複数:
20
カートに追加
PRICE (USD)
数量
Unit Price
20
$7.66
40
$7.64
60
$7.42
100
$5.34
260
$4.24
500
$4.16
1,000 +
$4.10
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!