- Home ›
- All Products›
- RCV-00015344
RCV-00015344
Carling Technologies
Switch Rocker SPDT 15A 24V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Switch Rocker SPDT 15A 24V
Search Keywords: RCV00015344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00015344
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$26.323
10
$23.930
30
$23.220
50
$22.220
100
$15.220
250
$12.340
500
$12.020
1,000 +
$11.850
Click for Quote
Log in
to unlock special pricing