- 홈 ›
- All Products›
- RCV-00014909
RCV-00014909
Carling Technologies
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
데이터 시트 액세서리
유해물질 제한지침(RoHS) 준수
Discontinued & Replaced
Certificate of Compliance Guarantee
설명
+
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: RCV00014909
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Carling Technologies
-
부품 번호:RCV-00014909
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
10
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.