- Home ›
- All Products›
- RCV-00012323
RCV-00012323
Carling Technologies
Switch Rocker DPST 15A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPST 15A 125V
Search Keywords: RCV00012323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00012323
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$14.87
30
$14.46
50
$14.07
100
$10.05
250
$7.74
500
$7.54
1,000 +
$7.45
Click for Quote
Log in
to unlock special pricing