- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RCV-00011336
RCV-00011336
Carling Technologies
Switch Rocker ON None (ON) DPDT Quick Connect Rocker/Paddle Rocker 15A 24VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None (ON) DPDT Quick Connect Rocker/Paddle Rocker 15A 24VDC 150000Cycles Automotive Bulk
Search Keywords: RCV00011336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00011336
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:15@24VDC A
-
Actuator Style:Rocker,Paddle Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Amber,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
463
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$23.86
30
$23.47
50
$20.72
100
$19.48
250
$19.43
500
$19.39
1,000 +
$19.34
Click for Quote
Log in
to unlock special pricing