- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RCV-00010347
Carling Technologies
RCV-00010347
Switch Rocker ON None OFF DPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00010347
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85@(CSA/UL) A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Amber,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
This product is discontinued, but still in stock.