- Home ›
- All Products›
- RCV-00008970
RCV-00008970
Carling Technologies
Switch Rocker DPST 15A 24V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPST 15A 24V
Search Keywords: RCV00008970
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00008970
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
20
$11.64
40
$11.37
60
$11.12
100
$8.01
260
$6.32
500
$6.24
1,000 +
$6.20
Click for Quote
Log in
to unlock special pricing