Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
RCV-00008259 by Carling Technologies
Image is representational - see mfr. specs
Carling Technologies

Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycles Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: RCV00008259
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Carling Technologies
  • Part No:
    RCV-00008259
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    20@12VDC A
  • Actuator Style:
    Rocker,Paddle Rocker
  • Actuator Color:
    N/A
  • Bezel Color:
    Black
  • Illumination:
    Green,LED
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Can Ship immediately
Minimum Order:
10
Order Increment:
10
ADD TO CART
Qty
Unit Price
10
€18.066
30
€17.562
50
€17.088
100
€12.072
250
€9.373
500
€9.146
1,000 +
€9.002
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
VLD1AH0B-00000-000
VLD1AH0B-00000-000
VIEW PRODUCT
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker/Paddle Roc