- Home ›
- All Products›
- RCV-00008253
RCV-00008253
Carling Technologies
Switch Rocker DPDT 15A 24V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPDT 15A 24V
Search Keywords: RCV00008253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00008253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$19.954
10
$18.140
30
$17.640
50
$17.160
100
$12.100
250
$9.440
500
$9.210
1,000 +
$9.090
Click for Quote
Log in
to unlock special pricing