- Home ›
- All Products›
- RCV-00005090
RCV-00005090
Carling Technologies
Switch Rocker SP3T 20A 12V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker SP3T 20A 12V
Search Keywords: RCV00005090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00005090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$18.22
30
$17.68
50
$17.17
100
$12.09
250
$9.40
500
$9.15
1,000 +
$9.03
Click for Quote
Log in
to unlock special pricing