Available Replacements
Substituição recomendada
VA51S001-00000-000
VA51S001-00000-000

Carling Technologies

em estoque: 0

MIN ORDEM: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Rocker ON None OFF DPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk

+ see all

Folha de dados ACESSÓRIOS

RoHS Compliant
Discontinued & Replaced
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Rocker ON None OFF DPST Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Search Keywords: RCV00001951
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Carling Technologies
  • Número do item:
    RCV-00001951
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    372.85@(CSA/UL) A
  • Actuator Style:
    Rocker
  • Actuator Color:
    N/A
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!