- Home ›
- All Products›
- RCV-00001019
RCV-00001019
Carling Technologies
Switch Rocker SPDT 20A 12V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPDT 20A 12V
Search Keywords: RCV00001019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00001019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$14.96
30
$14.74
50
$14.52
100
$10.30
250
$8.19
500
$8.08
1,000 +
$8.03
Click for Quote
Log in
to unlock special pricing