- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RCV-00000992
RCV-00000992
Carling Technologies
Switch Rocker DPST 15A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPST 15A 125V
Search Keywords: RCV00000992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCV-00000992
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$21.62
30
$20.42
50
$19.98
100
$18.22
250
$16.32
500
$15.88
1,000 +
$15.68
Click for Quote
Log in
to unlock special pricing