- Home ›
- All Products›
- RCR-00009552
RCR-00009552
Carling Technologies
Switch Rocker SPST 20A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPST 20A 125V
Search Keywords: RCR00009552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCR-00009552
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
50
$2.86
100
$2.04
250
$1.62
500
$1.59
1,000
$1.55
2,500
$1.53
5,000
$1.51
7,500 +
$1.50
Click for Quote
Log in
to unlock special pricing