- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RCL-00108205
RCL-00108205
Carling Technologies
Switch Rocker SPDT 15A 24V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPDT 15A 24V
Search Keywords: RCL00108205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCL-00108205
-
Alias/AKA:L17B1DP01-A7Z00-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$17.688
10
$16.080
30
$15.840
50
$15.610
100
$11.070
250
$8.800
500
$8.690
1,000 +
$8.630
Click for Quote
Log in
to unlock special pricing