- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RCL-00107973
RCL-00107973
Carling Technologies
Switch Rocker SP3T 15A 12V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker SP3T 15A 12V
Search Keywords: RCL00107973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCL-00107973
-
Alias/AKA:L31E1CHN1-A7900-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$29.74
5
$28.02
10
$27.95
30
$27.20
50
$26.47
100
$18.91
250 +
$15.14
Click for Quote
Log in
to unlock special pricing