- Home ›
- All Products›
- RCL-00011518
RCL-00011518
Carling Technologies
Switch, Rocker - SPDT: (On)-Off-(On) - 15A@12V - Std Brkt - Black - Non-Lighted - No Legend - () = Momentary Position.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch, Rocker - SPDT: (On)-Off-(On) - 15A@12V - Std Brkt - Black - Non-Lighted - No Legend - () = Momentary Position.
Search Keywords: RCL00011518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCL-00011518
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.