help desk software
Image is representational - see mfr. specs

Switch Rocker (ON) None OFF SPST Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker (ON) None OFF SPST Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk
Search Keywords: RCL00010075
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    RCL-00010075
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None (ON)
  • Contact Rating @ Voltage:
    20@12VDC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/A
  • Illumination:
    Green/Amber,LED
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
Minimum Order:
10
Order Increment:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$17.63
30
$17.21
50
$16.95
100
$12.05
250
$9.64
500
$9.48
1,000 +
$9.33
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
L12D1EHN1-A7900-000
L12D1EHN1-A7900-000
VIEW PRODUCT
Switch Rocker (ON) None OFF SPST Quick Connect Curved Rocker 20A