Available Replacements
Substituição recomendada
L14B1S001-AZZ00-000
L14B1S001-AZZ00-000

Carling Technologies

em estoque: 50

MIN ORDEM: 20

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 15A 24VDC 250000Cycles Automotive Bulk

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued & Replaced
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 15A 24VDC 250000Cycles Automotive Bulk
Search Keywords: RCL00000413
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Carling Technologies
  • Número do item:
    RCL-00000413
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    15@24VDC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 50
Pode ser enviado imediatamente
Minimum Order Quantity:
20
Multiple:
20
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
20
$9.40
40
$9.19
60
$8.98
100
$6.47
260
$5.10
500
$5.09
1 000 +
$5.04
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!