- Home ›
- All Products›
- RCL-00000166
RCL-00000166
Carling Technologies
Switch Rocker SPDT 15A 24V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPDT 15A 24V
Search Keywords: RCL00000166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RCL-00000166
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$13.15
30
$12.96
50
$12.77
100
$9.06
250
$7.20
500
$7.11
1,000 +
$7.06
Click for Quote
Log in
to unlock special pricing