- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RC915-RB-B-0-N
RC915-RB-B-0-N
Carling Technologies
Switch Rocker ON OFF ON SPDT Wire Lead Curved Rocker 16A 250VAC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON SPDT Wire Lead Curved Rocker 16A 250VAC 100000Cycles Bulk
Search Keywords: RC915RBB0N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RC915-RB-B-0-N
-
Alias/AKA:RAR-98322114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:16@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
40
$4.10
80
$3.99
120
$2.93
280
$2.28
520
$2.18
1,000
$2.10
2,520
$2.05
5,000 +
$2.00
Click for Quote
Log in
to unlock special pricing
Older Equivalent