- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RC911-PB-B-0-N
RC911-PB-B-0-N
Carling Technologies
Switch Rocker ON OFF ON SPDT Quick Connect Paddle 16A 250VAC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON SPDT Quick Connect Paddle 16A 250VAC 100000Cycles Bulk
Search Keywords: RC911PBB0N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RC911-PB-B-0-N
-
Alias/AKA:RAP-31345000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:16@125VAC A
-
Actuator Style:Paddle
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
60
Order Increment:
60
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
60
$2.23
120
$1.57
300
$1.25
540
$1.23
1,020
$1.20
2,520
$1.17
5,040
$1.14
7,500 +
$1.13
Click for Quote
Log in
to unlock special pricing