- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RC211-RB-B-0-N
RC211-RB-B-0-N
Carling Technologies
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk
Search Keywords: RC211RBB0N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RC211-RB-B-0-N
-
Alias/AKA:RAR-95212500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:16@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,856
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
60
$2.86
120
$2.00
300
$1.56
540
$1.50
1,020
$1.44
2,520
$1.36
5,040
$1.29
7,500 +
$1.26
Click for Quote
Log in
to unlock special pricing