Available Replacements
お薦めの代わりの商品
RA211-VB-B-1-V
RA211-VB-B-1-V

Carling Technologies

在庫: 5

最低注文: 60

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Rocker SPST 16A 125V

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued & Replaced
包装
Certificate of Compliance Guarantee
説明 +
Switch Rocker SPST 16A 125V
Search Keywords: RAV02229300
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Carling Technologies
  • 部品番号:
    RAV-02229300
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 5
Ships today, if you order in Buy all 5 in-stock or the regular minimum order quantity of 60
Stock lot only:
5
Minimum Order Quantity:
60
複数:
60
カートに追加
PRICE (USD)
数量
Unit Price
1
$2.882
60
$2.620
120
$1.870
300
$1.450
540
$1.410
1,020
$1.390
2,520
$1.330
5,040
$1.290
7,500 +
$1.260
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!