- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RAV-00017323
RAV-00017323
Carling Technologies
Switch Rocker OFF None ON SPST Wire Lead Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF None ON SPST Wire Lead Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: RAV00017323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RAV-00017323
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
50
$3.85
100
$3.52
250
$3.39
500
$3.28
1,000
$3.27
2,500
$3.26
5,000
$3.25
7,500 +
$3.24
Click for Quote
Log in
to unlock special pricing