- Home ›
- All Products›
- RAR-97792000
RAR-97792000
Carling Technologies
Switch Rocker SPDT 16A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPDT 16A 125V
Search Keywords: RAR97792000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RAR-97792000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4
can ship 8/28/26
Minimum Order Quantity:
60
Order Increment:
60
Price (USD)
Qty
Unit Price
1
$2.783
60
$2.530
120
$2.400
300
$2.280
540
$1.810
1,020
$1.710
2,520
$1.630
5,040
$1.390
7,500 +
$1.320
Click for Quote
Log in
to unlock special pricing