- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RAR-95212500
RAR-95212500
Carling Technologies
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk
Search Keywords: RAR95212500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RAR-95212500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:16@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,876
Can Ship immediately
On Order:
1,000
can ship 8/5/26
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$5.90
50
$3.67
250
$2.81
500
$2.69
1,000
$2.56
2,500
$2.55
5,000
$2.54
7,500 +
$2.53
Click for Quote
Log in
to unlock special pricing