- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RAH211-VB-B-1-V
RAH211-VB-B-1-V
Carling Technologies
ON-OFF Mid-sized Rocker Switch 10A 250VAC 16A 125VAC Black HiTemp with Red VisiRocker
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ON-OFF Mid-sized Rocker Switch 10A 250VAC 16A 125VAC Black HiTemp with Red VisiRocker
Search Keywords: RAH211VBB1V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RAH211-VB-B-1-V
-
Alias/AKA:RAH-21325100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$4.33
20
$4.12
40
$3.91
80
$3.72
100
$2.65
250 +
$2.15
Click for Quote
Log in
to unlock special pricing