- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RA911-VB-B-2-W
RA911-VB-B-2-W
Carling Technologies
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk
Search Keywords: RA911VBB2W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RA911-VB-B-2-W
-
Alias/AKA:RAV-82260000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:16@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 60
Stock lot only:
1
Minimum Order Quantity:
60
Order Increment:
60
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$2.431
60
$2.210
120
$1.580
300
$1.250
540
$1.230
1,020
$1.200
2,520
$1.180
5,040
$1.170
7,500 +
$1.160
Click for Quote
Log in
to unlock special pricing